837-020-540-102

Heilind Number:EDA837-020-540-102
Manufacturer:EDAC
Manufacturer Number:837-020-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-020-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-020-540-102

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration in PCB assemblies, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row layout and 20 contact positions, it offers ample versatility for various applications. The Copper Alloy contacts guarantee reliable conductivity, even in demanding environments. Boasting a pitch of .156 inches and a row spacing of .2 inches, it enables precise and efficient connections. Its straight mount orientation further enhances ease of installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for high-performance systems. Elevate your connectivity solutions with this essential component.