837-020-540-103

Heilind Number:EDA837-020-540-103
Manufacturer:EDAC
Manufacturer Number:837-020-540-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-020-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-020-540-103

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector in Green. Designed for optimal performance in demanding environments, this connector features a rugged UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3 A. With a single row configuration and a pitch of .156 inches, it offers seamless integration onto your PCB. Boasting 20 positions, it facilitates versatile connectivity for your electronic components. Engineered for durability, it operates flawlessly in temperatures ranging from -40 to 105 °C. Perfect for a wide range of applications, this connector is a must-have for any electronics enthusiast or professional. Elevate your PCB assembly with this essential component.