837-020-540-208

Heilind Number:EDA837-020-540-208
Manufacturer:EDAC
Manufacturer Number:837-020-540-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-020-540-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-020-540-208

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green hue. With a double-row configuration and 20 positions, it offers robust and reliable connectivity for your application. The copper alloy contacts ensure efficient signal transmission, while a pitch of .156 inches and row spacing of .2 inches allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial and commercial applications. Choose the straight mount orientation for easy installation on your PCB, and experience the superior quality and performance that our Card Edge Connector brings to your designs. Elevate your connectivity solutions with this essential component.