837-020-540-212

Heilind Number:EDA837-020-540-212
Manufacturer:EDAC
Manufacturer Number:837-020-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-020-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-020-540-212

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a current rating of 3A, it ensures efficient power transmission. Its two rows of copper alloy contacts, spaced at a pitch of .156 inches and .2 inches between rows, offer seamless board-to-board connectivity. With 20 positions available, it accommodates multiple connections, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications, ensuring consistent and secure connections. Trust in its quality and performance for your PCB connectivity needs.