837-020-540-602

Heilind Number:EDA837-020-540-602
Manufacturer:EDAC
Manufacturer Number:837-020-540-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-020-540-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-020-540-602

Detailed Description

Elevate your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power delivery at amperages up to 3A. With a single row and 20 positions, it offers seamless connectivity for your PCB applications. The .156-inch pitch and .2-inch row spacing allow for precise mounting, while the straight orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect solution for demanding environments. Trust in our connector to streamline your board-to-board connections with unmatched efficiency and durability.