837-020-540-612

Heilind Number:EDA837-020-540-612
Manufacturer:EDAC
Manufacturer Number:837-020-540-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-020-540-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-020-540-612

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a single row configuration with 20 positions, ideal for seamless board-to-board connectivity. With a 3A amperage rating and durable housing crafted from UL 94V-0 Diallyl Phthalate, it ensures reliable operation even in high-temperature environments ranging from -40 to 105°C. The contact material, Copper Alloy, guarantees efficient signal transmission, while the .156" pitch and .2" row spacing offer precise alignment. Whether for industrial or commercial applications, this connector, with its straight mount orientation, is a versatile solution that meets the highest standards of quality and performance. Trust in its robust construction and superior functionality for all your connectivity needs.