837-020-540-802

Heilind Number:EDA837-020-540-802
Manufacturer:EDAC
Manufacturer Number:837-020-540-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-020-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-020-540-802

Detailed Description

Enhance your PCB connections with our high-temp card edge connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 3A amperage, with a durable housing crafted from UL 94V-0 rated Diallyl Phthalate. Featuring two rows of copper alloy contacts, each with a .156-inch pitch and .2-inch row spacing, it offers 20 positions for seamless board-to-board connectivity. With a straight mount orientation and an impressive operating temperature range of -40 to 105°C, this connector is a reliable choice for various applications. Upgrade your setups with this essential component from our range of quality PCB connectors.