837-020-540-804

Heilind Number:EDA837-020-540-804
Manufacturer:EDAC
Manufacturer Number:837-020-540-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-020-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-020-540-804

Detailed Description

Enhance your PCB connections with our High Temperature Card Edge Connector in a vibrant Green hue. Designed for optimal performance, this connector boasts a 3 A amperage capacity and features a durable UL 94V-0 Diallyl Phthalate housing material. With two rows of Copper Alloy contacts offering a pitch of .156 inches and row spacing of .2 inches, it ensures efficient signal transmission. The straight mount orientation and 20 positions make it suitable for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is a reliable choice for demanding environments. Explore our range of PCB connectors for seamless Board To Board connections.