837-020-540-808

Heilind Number:EDA837-020-540-808
Manufacturer:EDAC
Manufacturer Number:837-020-540-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-020-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-020-540-808

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sturdy UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power transmission. With a double-row configuration and 20 positions, it offers ample connectivity options for your applications. The .156-inch pitch and .2-inch row spacing facilitate seamless integration into your PCB layout. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees consistent performance even in extreme conditions. Trust in this connector for efficient Board-to-Board connections in your projects.