837-020-540-812

Heilind Number:EDA837-020-540-812
Manufacturer:EDAC
Manufacturer Number:837-020-540-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-020-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-020-540-812

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector, designed for optimal performance even in extreme conditions. This two-row connector features durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in high-temperature environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure PCB-to-PCB connections. The 20 copper alloy contact positions provide efficient power transmission, rated for up to 3 amps. Whether you're working on industrial machinery or sensitive electronic devices, this green connector guarantees seamless signal transfer. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in our connector for seamless and durable board-to-board connectivity.