837-020-541-101

Heilind Number:EDA837-020-541-101
Manufacturer:EDAC
Manufacturer Number:837-020-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-020-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-020-541-101

Detailed Description

Enhance connectivity in high-temperature environments with this durable High Temp Card Edge Connector. Designed for optimal performance, it features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability even in harsh conditions. With a contact material of Copper Alloy and a 3 A amperage capacity, it guarantees efficient power transmission. The single-row design with 20 positions and a .156-inch pitch offers seamless integration onto PCBs. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications, perfect for use in industries where performance under extreme heat is crucial. Elevate your connectivity solutions with this essential component.