837-020-541-108

Heilind Number:EDA837-020-541-108
Manufacturer:EDAC
Manufacturer Number:837-020-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-020-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-020-541-108

Detailed Description

Enhance connectivity in high-temperature environments with this green Card Edge Connector. Designed for optimal performance, it boasts a durable UL 94V-0 Diallyl Phthalate housing that ensures reliability even in challenging conditions. With a single row configuration and 20 positions, it offers seamless integration for various applications. Crafted with copper alloy contacts, it guarantees efficient signal transmission, while its .156-inch pitch and .2-inch row spacing allow for easy installation on PCBs. The straight mount orientation further simplifies setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect solution for demanding industrial settings. Upgrade your connectivity with this essential component.