837-020-541-201

Heilind Number:EDA837-020-541-201
Manufacturer:EDAC
Manufacturer Number:837-020-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-020-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-020-541-201

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability and performance, this green connector features a housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in demanding conditions. With two rows of copper alloy contacts, it offers secure and efficient transmission of signals. The .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the straight mount orientation facilitates easy installation. Supporting up to 3A of current, it is suitable for various applications. Operating within a wide temperature range of -40 to 105°C, this connector guarantees consistent functionality even in extreme settings. Perfect for board-to-board connections, it is a vital component for your electronic projects. Explore our range of connectors for more options tailored to your needs.