837-020-541-202

Heilind Number:EDA837-020-541-202
Manufacturer:EDAC
Manufacturer Number:837-020-541-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-020-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-020-541-202

Detailed Description

Introducing our High Temp Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Designed for optimal performance in demanding environments, this connector boasts a sturdy UL 94V-0 Diallyl Phthalate housing, ensuring reliability even in high-temperature conditions. With a 3A amperage rating and durable Copper Alloy contacts, it guarantees efficient power transmission. Featuring two rows with 20 positions, it offers ample connectivity for your PCB setups. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Its wide operating temperature range of -40 to 105 °C makes it suitable for diverse applications. Trust in this connector for secure and efficient board interconnections.