837-020-541-208

Heilind Number:EDA837-020-541-208
Manufacturer:EDAC
Manufacturer Number:837-020-541-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-020-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-020-541-208

Detailed Description

Enhance your PCB connectivity with our high-temperature Card Edge Connector, designed for optimal performance in demanding environments. This green connector boasts a sturdy housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows and a total of 20 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees reliable signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a versatile and efficient solution for your connectivity needs.