837-020-541-602

Heilind Number:EDA837-020-541-602
Manufacturer:EDAC
Manufacturer Number:837-020-541-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-020-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-020-541-602

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed for high temperature applications, this connector features a housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a current rating of 3 A, it ensures efficient power transmission. The single-row design with 20 positions offers ample connectivity options, while the copper alloy contacts guarantee secure and stable connections. With a pitch of .156 inches and row spacing of .2 inches, it provides precise alignment on your board. Suitable for straight mounting orientation, it is easy to install. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial and commercial applications. Trust in its quality and performance for seamless board-to-board connectivity.