837-020-541-603

Heilind Number:EDA837-020-541-603
Manufacturer:EDAC
Manufacturer Number:837-020-541-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-020-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-020-541-603

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in a sleek, green hue. Designed for optimal performance, this connector boasts a 3A amperage and features UL 94V-0 Diallyl Phthalate housing material for enhanced durability. With one row and 20 positions, it offers seamless board-to-board connectivity with copper alloy contacts ensuring reliable signal transmission. The .156-inch pitch and .2-inch row spacing, along with a straight mount orientation, make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Trust in this high-quality connector for seamless and efficient PCB connections.