837-020-541-604

Heilind Number:EDA837-020-541-604
Manufacturer:EDAC
Manufacturer Number:837-020-541-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-020-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-020-541-604

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for robust performance, this connector features a single row of 20 positions with a .156-inch pitch, ensuring secure and efficient board-to-board connections. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees flame resistance and durability. With a contact material of Copper Alloy, it offers superior conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation and .2-inch row spacing make installation easy and convenient. Upgrade your PCB connections with this reliable and high-performance Card Edge Connector.