837-020-541-802

Heilind Number:EDA837-020-541-802
Manufacturer:EDAC
Manufacturer Number:837-020-541-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-020-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-020-541-802

Detailed Description

Enhance your high-temperature PCB connectivity with this durable Card Edge Connector. Designed for reliability in extreme environments, it features a robust housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contacts for optimal conductivity. With a double-row layout and 20 positions, it offers ample connectivity options for your circuit boards. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly between -40 and 105°C, this connector is ideal for applications requiring high reliability under harsh conditions. Upgrade your PCB setup with this green Card Edge Connector and experience enhanced performance and longevity.