837-020-541-803

Heilind Number:EDA837-020-541-803
Manufacturer:EDAC
Manufacturer Number:837-020-541-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-020-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-020-541-803

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a maximum amperage of 3 A and precision-engineered Copper Alloy contacts, it ensures reliable power transmission. Featuring two rows with 20 positions, it offers ample connectivity for your PCBs. The .156-inch pitch and .2-inch row spacing allow for secure and efficient installation. Its straight mount orientation facilitates seamless integration, while its wide operating temperature range of -40 to 105 °C guarantees stability in extreme conditions. Trust in this top-of-the-line connector for seamless board-to-board connectivity in your projects.