837-020-541-807

Heilind Number:EDA837-020-541-807
Manufacturer:EDAC
Manufacturer Number:837-020-541-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-020-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-020-541-807

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliability, it boasts a 3A amperage and features a housing made of UL 94V-0 Diallyl Phthalate for optimal performance. With two rows of Copper Alloy contacts, each with a pitch of .156 inches and spaced .2 inches apart, it offers secure and efficient board-to-board PCB connections. Its straight mount orientation and 20 positions ensure easy integration, while its wide operating temperature range of -40 to 105°C guarantees versatility in various applications. Trust in this connector for durable and dependable connectivity solutions.