837-020-541-808

Heilind Number:EDA837-020-541-808
Manufacturer:EDAC
Manufacturer Number:837-020-541-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-020-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-020-541-808

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek green finish and durable UL 94V-0 Diallyl Phthalate housing, this connector ensures both functionality and longevity. Featuring two rows of 20 copper alloy contact positions, it guarantees secure and reliable connections. The .156-inch pitch and .2-inch row spacing allow for seamless integration onto your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a variety of applications. Trust in the quality of our connector to meet your high standards of performance and durability. Elevate your PCB connectivity with ease.