837-020-542-101

Heilind Number:EDA837-020-542-101
Manufacturer:EDAC
Manufacturer Number:837-020-542-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-020-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-020-542-101

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Designed for durability in high-temperature environments, this connector features a robust housing made of UL 94V-0 Diallyl Phthalate. With a single row layout and a pitch of .156 inches, it offers seamless integration into your circuit board setup. The 20 positions, each featuring a Copper Alloy contact material, ensure reliable and efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and commercial applications. Choose quality and performance with this essential component for your connectivity needs.