837-020-542-103

Heilind Number:EDA837-020-542-103
Manufacturer:EDAC
Manufacturer Number:837-020-542-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-020-542-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-020-542-103

Detailed Description

Enhance your electronics with our High Temp Card Edge Connector, designed for top-notch performance in demanding environments. Featuring a vibrant green hue, it not only stands out visually but also boasts a durable UL 94V-0 Diallyl Phthalate housing for added strength and safety. With a single row layout and 20 positions, this connector ensures seamless board-to-board connections. Crafted from high-quality copper alloy, its contact material guarantees reliable conductivity. The .156-inch pitch and .2-inch row spacing, along with a straight mount orientation, facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any professional setup. Elevate your PCB connectivity with this essential component.