837-020-542-104

Heilind Number:EDA837-020-542-104
Manufacturer:EDAC
Manufacturer Number:837-020-542-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-020-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-020-542-104

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Its durable UL 94V-0 Diallyl Phthalate housing can withstand even the most extreme operating environments, with an impressive temperature range of -40 to 105 °C. This green connector features a single row design with 20 copper alloy contact positions, ensuring reliable power transmission at amperages up to 3 A. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration into your PCB layout. The straight mount orientation simplifies installation, making it ideal for board-to-board connections in various applications. Trust in the quality and performance of this essential component for your electronic projects.