837-020-542-107

Heilind Number:EDA837-020-542-107
Manufacturer:EDAC
Manufacturer Number:837-020-542-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-020-542-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-020-542-107

Detailed Description

Enhance your high-temperature connectivity solutions with our Green High Temp Card Edge Connector. Designed for reliable performance in demanding environments, it features a UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring durability and efficient power transmission. With a single row of 20 positions and a pitch of .156 inches, it offers precise and secure board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and automotive applications where reliability is paramount. Its straight mount orientation and compact design make it easy to integrate, while its 3A amperage rating guarantees stable power delivery. Trust in this connector for seamless and dependable performance in your electronic systems.