837-020-542-108

Heilind Number:EDA837-020-542-108
Manufacturer:EDAC
Manufacturer Number:837-020-542-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-020-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-020-542-108

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this green connector features a single row housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees efficient conductivity. Boasting 20 positions with a pitch of .156 inches and row spacing of .2 inches, it offers seamless board-to-board connectivity. The straight mount orientation simplifies installation, while its operating temperature range of -40 to 105 °C makes it suitable for various industrial environments. Upgrade your PCB assembly with this top-of-the-line connector.