837-020-542-202

Heilind Number:EDA837-020-542-202
Manufacturer:EDAC
Manufacturer Number:837-020-542-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-020-542-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-020-542-202

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector in a vibrant green color. Designed for high performance, this connector features a 3A current rating, making it ideal for power-intensive applications. Its housing is crafted from UL 94V-0 Diallyl Phthalate for durability and safety. With two rows of contacts made from Copper Alloy, this connector ensures reliable signal transmission. Operating in a wide temperature range from -40 to 105°C, it is suitable for various environments. With 20 positions and a pitch of .156 inches, it offers ample connectivity options. The straight mount orientation and .2-inch row spacing make installation easy and secure. Explore seamless board-to-board connections with this essential component for your PCB assemblies.