837-020-542-204

Heilind Number:EDA837-020-542-204
Manufacturer:EDAC
Manufacturer Number:837-020-542-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-020-542-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-020-542-204

Detailed Description

Enhance your high-temperature electronic connections with this top-of-the-line Card Edge Connector. Designed for reliability and performance, it features a durable UL 94V-0 Diallyl Phthalate housing in a striking green hue. With a dual-row configuration and 20 positions, it offers ample connectivity options for your PCB assembly needs. The copper alloy contact material ensures secure and efficient power transmission, rated for up to 3A of current. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial environments. Its .156" pitch and .2" row spacing, along with a straight mount orientation, make installation a breeze. Trust in its quality and precision for seamless board-to-board connections in your electronic projects.