837-020-542-207

Heilind Number:EDA837-020-542-207
Manufacturer:EDAC
Manufacturer Number:837-020-542-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-020-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-020-542-207

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate and high-quality Copper Alloy contacts. With a pitch of .156 inches and 20 positions spread across 2 rows, it offers seamless connectivity for your PCB applications. Its straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105 °C guarantees reliability in extreme conditions. Trust in this green-colored connector for efficient and secure board-to-board connections. Elevate your electronic assemblies with this essential component.