837-020-542-208

Heilind Number:EDA837-020-542-208
Manufacturer:EDAC
Manufacturer Number:837-020-542-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-020-542-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-020-542-208

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliability, it features a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts for optimal performance. With two rows and 20 positions, it offers ample connectivity options, while a pitch of .156 inches and row spacing of .2 inches ensure efficient PCB integration. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial applications where durability and stability are paramount. Trust in its straight mount orientation for easy installation, making it a valuable asset in your connectivity solutions.