837-020-542-602

Heilind Number:EDA837-020-542-602
Manufacturer:EDAC
Manufacturer Number:837-020-542-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-020-542-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-020-542-602

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliability, it features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring secure power transmission at an amperage of 3 A. With a single row layout and 20 positions, it offers efficient PCB-to-board connectivity. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation accommodates various system configurations. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for demanding applications in industries such as automotive, aerospace, and telecommunications. Trust in its quality to maintain seamless performance in your electronic systems.