837-020-542-603

Heilind Number:EDA837-020-542-603
Manufacturer:EDAC
Manufacturer Number:837-020-542-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-020-542-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-020-542-603

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a striking green color. With a single row layout and a total of 20 positions, it offers seamless connectivity for your electronic components. The contact material, made of Copper Alloy, ensures reliable transmission, while the .156-inch pitch and .2-inch row spacing provide efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various applications. Perfect for Board To Board connections, this Straight mount connector guarantees a secure and stable fit, meeting all your connectivity needs with precision. Upgrade your PCB setups with this essential component, a must-have in any electronic assembly toolkit.