837-020-542-608

Heilind Number:EDA837-020-542-608
Manufacturer:EDAC
Manufacturer Number:837-020-542-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-020-542-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-020-542-608

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green hue. With a single row configuration and 20 positions, it offers seamless board-to-board connectivity. The copper alloy contacts ensure reliable power transmission, rated at 3A. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for industrial applications. The .156-inch pitch and .2-inch row spacing guarantee precise alignment, while the straight mount orientation simplifies installation. Elevate your electronic assemblies with this top-tier component.