837-020-542-803

Heilind Number:EDA837-020-542-803
Manufacturer:EDAC
Manufacturer Number:837-020-542-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-020-542-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-020-542-803

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vivid green. Designed for efficiency, this connector features UL 94V-0 Diallyl Phthalate housing material, ensuring durability in demanding environments. With two rows and 20 positions, it offers ample connectivity options. The copper alloy contact material and .156-inch pitch guarantee secure and reliable connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications. Its straight mount orientation and .2-inch row spacing make installation a breeze. Upgrade your connectivity solution today with this essential component.