837-020-544-212

Heilind Number:EDA837-020-544-212
Manufacturer:EDAC
Manufacturer Number:837-020-544-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-020-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-020-544-212

Detailed Description

Enhance your high-temperature PCB connectivity with our High Temp Card Edge Connector. This durable green connector, featuring a housing made of UL 94V-0 Diallyl Phthalate, ensures reliable performance even in harsh operating conditions ranging from -40 to 105 °C. With a current rating of 3 A, copper alloy contacts, and a pitch of .156 inches, it facilitates efficient signal transmission. Boasting two rows and 20 positions, this connector offers ample connectivity options for your board-to-board applications. Its straight mount orientation and row spacing of .2 inches provide easy integration and alignment. Trust in its quality and performance for your demanding electronic projects.