837-020-544-802

Heilind Number:EDA837-020-544-802
Manufacturer:EDAC
Manufacturer Number:837-020-544-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-020-544-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-020-544-802

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in extreme environments. Featuring a vibrant green color and crafted with UL 94V-0 Diallyl Phthalate housing material, this connector ensures durable and reliable operation. With a 3A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Its two rows of 20 positions, with a .156-inch pitch and .2-inch row spacing, offer versatile connectivity options. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C ensures functionality in diverse conditions. Perfect for demanding applications, this connector is a vital component for seamless board-to-board PCB connections.