837-020-544-803

Heilind Number:EDA837-020-544-803
Manufacturer:EDAC
Manufacturer Number:837-020-544-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-020-544-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-020-544-803

Detailed Description

Enhance your electronic connections with this High Temp Card Edge Connector in vibrant Green. Designed for optimal performance, this connector features UL 94V-0 Diallyl Phthalate housing material to ensure durability in high-temperature environments. With two rows of copper alloy contacts, it provides reliable conductivity for up to 20 positions at 3 A amperage. The .156-inch pitch and .2-inch row spacing offer precise alignment on your PCB. Ideal for board-to-board applications, this straight-mount connector guarantees seamless integration. Operable in a wide temperature range from -40 to 105 °C, it's a versatile solution for various electronic setups. Upgrade your connectivity with this essential component.