837-020-544-807

Heilind Number:EDA837-020-544-807
Manufacturer:EDAC
Manufacturer Number:837-020-544-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-020-544-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-020-544-807

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring secure and efficient power delivery. With a 3A amperage rating and operating temperature range of -40 to 105°C, it's perfect for demanding applications. The double-row design with 20 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Whether for industrial machinery or electronic devices, this green connector guarantees robust performance. Choose reliability with our High Temp Card Edge Connector.