837-020-544-812

Heilind Number:EDA837-020-544-812
Manufacturer:EDAC
Manufacturer Number:837-020-544-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-020-544-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-020-544-812

Detailed Description

Enhance your high-temperature PCB connectivity with our High Temp Card Edge Connector. Designed with precision and durability in mind, this connector boasts a vibrant green color and a robust housing made of UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts offering a reliable 3A amperage, it ensures efficient power transmission while its .156-inch pitch and .2-inch row spacing accommodate seamless board-to-board connections. Featuring 20 positions and a straight mount orientation, it's perfect for various electronic applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees steadfast performance in even the most demanding environments. Elevate your PCB connectivity with this essential component.