837-020-555-201

Heilind Number:EDA837-020-555-201
Manufacturer:EDAC
Manufacturer Number:837-020-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-020-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-020-555-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, a reliable solution designed for seamless board-to-board PCB interfacing. Featuring a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety in operation. With two rows of high-quality Copper Alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, it facilitates efficient signal transmission across 20 positions. The straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105°C guarantees optimal performance even in harsh environments. Elevate your PCB assembly with this essential component.