837-020-555-204

Heilind Number:EDA837-020-555-204
Manufacturer:EDAC
Manufacturer Number:837-020-555-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-020-555-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-020-555-204

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connector, designed for reliable performance in demanding environments. With a robust housing crafted from UL 94V-0 Diallyl Phthalate and Copper Alloy contacts, this connector ensures secure and efficient power delivery at a maximum amperage of 3A. Featuring two rows of 20 positions with a pitch of .156 inches and row spacing of .2 inches, it allows for seamless board-to-board connectivity. Its straight mount orientation facilitates easy installation, while an operating temperature range of -40 to 105°C guarantees stable operation even in extreme conditions. Trust in this connector for your critical applications, where durability and precision are paramount.