837-020-555-212

Heilind Number:EDA837-020-555-212
Manufacturer:EDAC
Manufacturer Number:837-020-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-020-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-020-555-212

Detailed Description

Introducing our High Temperature Card Edge Connector, designed for reliable and durable board-to-board connections in demanding environments. Featuring a vibrant green hue, this connector boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring both safety and performance. With a double-row configuration and 20 positions, it offers ample connectivity options for your PCB assemblies. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for applications requiring high thermal stability. Its straight mount orientation and a pitch of .156 inches make installation a breeze, while the row spacing of .2 inches allows for efficient PCB layout. Trust in this connector for seamless and secure board-to-board connections in even the most demanding industrial settings.