837-020-555-802

Heilind Number:EDA837-020-555-802
Manufacturer:EDAC
Manufacturer Number:837-020-555-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-020-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-020-555-802

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Featuring a vibrant green hue, this component is designed for optimal performance in high-temperature environments. With a current rating of 3 A, it offers reliable power transmission. The housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety. Boasting two rows of copper alloy contacts, with a pitch of .156 in and row spacing of .2 in, it provides efficient data transfer. With 20 positions, it accommodates multiple connections. The straight mount orientation simplifies installation. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various applications in the electronics industry. Upgrade your setup with this essential component for seamless board-to-board connectivity.