837-020-555-803

Heilind Number:EDA837-020-555-803
Manufacturer:EDAC
Manufacturer Number:837-020-555-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-020-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-020-555-803

Detailed Description

Enhance your high-temperature PCB connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a robust Copper Alloy contact material, it ensures reliable conductivity for up to 3 A of amperage across its 20 positions. The dual-row design with a pitch of .156 inches and row spacing of .2 inches allows for efficient board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications requiring stringent performance standards. Trust in this straight-mount orientation connector to provide secure and stable connections, meeting your connectivity needs with precision. Explore our range of products for more innovative solutions in the realm of PCB connectors.