837-020-555-804

Heilind Number:EDA837-020-555-804
Manufacturer:EDAC
Manufacturer Number:837-020-555-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-020-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-020-555-804

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, a reliable solution designed for exceptional performance under demanding conditions. Perfect for PCB applications, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a double-row design and a total of 20 positions, it offers ample connectivity options for your projects. The contact material is crafted from Copper Alloy, ensuring efficient signal transmission. Operating smoothly at temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Trust in this connector for secure and high-speed board-to-board connections in your electronic assemblies.