837-020-555-812

Heilind Number:EDA837-020-555-812
Manufacturer:EDAC
Manufacturer Number:837-020-555-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-020-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-020-555-812

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for efficient power transmission, this connector offers a reliable 3 A amperage capacity. Its durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures long-lasting performance even in demanding conditions. With two rows and a total of 20 positions, it provides ample connectivity options for your PCB setup. The contact material, made of Copper Alloy, guarantees optimal conductivity. Featuring a .156-inch pitch and .2-inch row spacing, it facilitates seamless integration. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures versatility. Perfect for various applications, this connector is a key component in enhancing your connectivity solutions.