837-020-556-202

Heilind Number:EDA837-020-556-202
Manufacturer:EDAC
Manufacturer Number:837-020-556-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-020-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-020-556-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek green color and durable UL 94V-0 Diallyl Phthalate housing material, this connector ensures both reliability and functionality. Featuring two rows of copper alloy contacts and a pitch of .156 inches, it boasts 20 positions for seamless board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Upgrade your setup with this essential component for efficient and secure data transmission.