837-020-556-203

Heilind Number:EDA837-020-556-203
Manufacturer:EDAC
Manufacturer Number:837-020-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-020-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-020-556-203

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Engineered for reliable performance, this connector features a robust housing made of UL 94V-0 Diallyl Phthalate and Copper Alloy contacts, ensuring durability and conductivity. With two rows, 20 positions, and a pitch of .156 inches, it offers ample connection options for your PCB applications. The straight mount orientation and .2-inch row spacing make installation easy and efficient. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial and automotive settings. Trust in this connector for secure and efficient board-to-board connections.