837-020-556-207

Heilind Number:EDA837-020-556-207
Manufacturer:EDAC
Manufacturer Number:837-020-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-020-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-020-556-207

Detailed Description

Enhance your high-temperature PCB connections with this durable Card Edge Connector in vibrant green. Engineered for reliability, it features a housing crafted from UL 94V-0 Diallyl Phthalate and contact points made of Copper Alloy, ensuring optimal conductivity. With two rows and a total of 20 positions, this connector offers ample connectivity options for your PCBs. The .156-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation adds versatility. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding applications where reliability is paramount. Elevate your PCB connectivity with this essential component.